Samtec QTH Series Straight Surface PCB Header, 120 Contact(s), 500 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 48 units)*

$401.28

(exc. GST)

$441.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
48 - 48$8.36$401.28
96 - 144$8.151$391.25
192 +$8.025$385.20

*price indicative

RS Stock No.:
158-5654
Mfr. Part No.:
QTH-060-01-L-D-A-K
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

QTH

Pitch

500μm

Current

2A

Number of Contacts

120

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

500μm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

125V

0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip

0.50 mm (.0197") pitch

Up to 300 positions

5 mm - 30 mm stack heights

Extended Life Product™ (E.L.P.™)

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy