Samtec TMM Series Right Angle Through Hole Pin Header, 12 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 155-7782
- Mfr. Part No.:
- TMM-106-01-L-D-RA
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.38
(exc. GST)
$21.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.938 | $19.38 |
| 50 - 90 | $1.881 | $18.81 |
| 100 - 490 | $1.824 | $18.24 |
| 500 - 990 | $1.768 | $17.68 |
| 1000 + | $1.714 | $17.14 |
*price indicative
- RS Stock No.:
- 155-7782
- Mfr. Part No.:
- TMM-106-01-L-D-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TMM | |
| Product Type | Pin Header | |
| Pitch | 2mm | |
| Current | 3.2A | |
| Housing Material | LCP | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 281V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TMM | ||
Product Type Pin Header | ||
Pitch 2mm | ||
Current 3.2A | ||
Housing Material LCP | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 281V | ||
- COO (Country of Origin):
- US
2.00 mm Low Profile Terminal Strip
Application: Industry's largest variety of low profile pin counts, terminal lengths and options
Contact System: .020" (0.50 mm) square post
Orientation: Vertical, right-angle
Pitch: 2.00 mm (.0787")
Special Features: FleXYZ™ provides design flexibility in all three axes up to four rows wide and 200 pins
Termination: Through-hole, surface mount
- RS Stock No. 2263465
- Mfr. Part No. TMM-112-01-T-S-RA
Each
$11.14
- RS Stock No. 2263471
- Mfr. Part No. TMM-117-01-T-D-RA
Each
$3.39
Samtec TMM Series Right Angle Through Hole Pin Header, 100 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No. 2263475
- Mfr. Part No. TMM-150-01-G-D-RA
Each
$14.06
- RS Stock No. 1803399
- Mfr. Part No. TMM-105-01-L-D-RA
Each (In a Pack of 5)
$1.872
Related links
- Samtec TMM Series Right Angle Through Hole Pin Header 2.0mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Vertical Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded












