Samtec TFC Series Straight Surface PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 155-7778
- Mfr. Part No.:
- TFC-125-02-F-D-A
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.28
(exc. GST)
$6.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $6.28 |
| 4 - 7 | $6.13 |
| 8 + | $6.04 |
*price indicative
- RS Stock No.:
- 155-7778
- Mfr. Part No.:
- TFC-125-02-F-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | TFC | |
| Pitch | 1.27mm | |
| Current | 3.1A | |
| Number of Contacts | 50 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series TFC | ||
Pitch 1.27mm | ||
Current 3.1A | ||
Number of Contacts 50 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 350V | ||
.050" Tiger Eye™ Cost-Effective Reliable Terminal Strip
Application: Mating with high-reliability Tiger Eye™ contact sockets and cable assemblies
Contact System: .018" (0.46 mm) diameter post
Multiple stack heights
Orientation: Vertical, right-angle
Pitch: .050" (1.27 mm)
Special Features: Lower cost plating option
Termination: Through-hole, surface mount
Related links
- Samtec TFC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Vertical Through Hole 40 Contact(s) 2 Row, Shrouded
- Samtec TFC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
