Samtec T2M Series Right Angle Surface PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 155-7760
- Mfr. Part No.:
- T2M-107-01-L-D-RA-WT
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$5.94
(exc. GST)
$6.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.94 |
*price indicative
- RS Stock No.:
- 155-7760
- Mfr. Part No.:
- T2M-107-01-L-D-RA-WT
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | T2M | |
| Pitch | 2mm | |
| Current | 3.8A | |
| Number of Contacts | 14 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series T2M | ||
Pitch 2mm | ||
Current 3.8A | ||
Number of Contacts 14 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 350V | ||
- COO (Country of Origin):
- MY
2.00 mm Tiger Eye™ PCB Mount Terminal Strip
Pitch: 2.00 mm (.0787")
Contact System: 0.50 mm (.020") square post
Orientation: Vertical, right-angle
Termination: Through-hole, surface mount
Application: Mating with rugged Tiger Eye™ contact sockets
Special Features: Screw down and weld tab features available for the most rugged requirements
Related links
- Samtec T2M Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
