Samtec TSM Series Straight Surface Pin Header, 3 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 155-2981
- Mfr. Part No.:
- TSM-103-01-T-DV
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 152 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 76 units)*
$40.74
(exc. GST)
$44.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 76 - 76 | $0.536 | $40.74 | - |
| 152 - 228 | $0.529 | $40.20 | 1% |
| 304 + | $0.515 | $39.14 | 3% |
*price indicative
- RS Stock No.:
- 155-2981
- Mfr. Part No.:
- TSM-103-01-T-DV
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TSM | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 3 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 475V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TSM | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 3 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 475V | ||
This surface mount .025 square post Terminal strip features single, double and triple row options with straight, right-angle or mixed technology pins. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).
Application: Choice of standard post heights provide solutions to mate with any Samtec socket
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, horizontal
Pitch: .100" (2.54 mm)
Special Features: Designed specifically for surface mount applications with many options to facilitate processing
Termination: Surface mount, mixed technology
- RS Stock No. 1557978
- Mfr. Part No. TSM-103-01-T-SV
Each (In a Pack of 50)
$0.276
- RS Stock No. 1552982
- Mfr. Part No. TSM-103-01-T-SV
Each (In a Box of 10)
$0.276
- RS Stock No. 1802738P
- Mfr. Part No. TSM-103-01-T-SV-P-TR
Each (Supplied on a Reel)
$0.658
- RS Stock No. 1802738
- Mfr. Part No. TSM-103-01-T-SV-P-TR
Each (In a Pack of 10)
$0.634
Related links
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded










