Samtec TSM Series Straight Surface Pin Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$18.34

(exc. GST)

$20.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.834$18.34

*price indicative

RS Stock No.:
180-5024
Mfr. Part No.:
TSM-106-01-T-DV
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSM

Product Type

Pin Header

Current

4A

Pitch

2.54mm

Housing Material

LCP

Number of Contacts

12

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

5.84mm

Standards/Approvals

No

Voltage

475V

COO (Country of Origin):
MY
Application: Choice of standard post heights provide solutions to mate with any Samtec socket

Contact System: .025" (0.635 mm) square post

Orientation: Vertical, horizontal

Pitch: .100" (2.54 mm)

Special Features: Designed specifically for surface mount applications with many options to facilitate processing

Termination: Surface mount, mixed technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy