Samtec TSM Series Straight Surface Mount Pin Header, 4 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 155-2975
- Mfr. Part No.:
- TSM-102-01-S-DV
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 155-2975
- Mfr. Part No.:
- TSM-102-01-S-DV
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSM | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board, Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 4.0A | |
| Voltage Rating | 475.0 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSM | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board, Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 4.0A | ||
Voltage Rating 475.0 V | ||
This surface mount .025 square post terminal strip features single, double and triple row options with straight, right-angle or mixed technology pins. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).
Application: Choice of standard post heights provide solutions to mate with any Samtec socket
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, horizontal
Pitch: .100" (2.54 mm)
Special Features: Designed specifically for surface mount applications with many options to facilitate processing
Termination: Surface mount, mixed technology
Related links
- Samtec TSM Series Straight Surface Mount Pin Header 2.54mm Pitch Unshrouded
- Samtec TSM Series Right Angle Surface Mount Pin Header 2.54mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Mount Pin Header 2.54mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Mount Pin Header 2.54mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Mount Pin Header 2.54mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Mount Pin Header 2.54mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
