Samtec TSM Series Right Angle Surface Mount Pin Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 155-2974
- Mfr. Part No.:
- TSM-102-01-L-SH-A
- Brand:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 155-2974
- Mfr. Part No.:
- TSM-102-01-L-SH-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
- COO (Country of Origin):
- US
This surface mount .025 square post terminal strip features single, double and triple row options with straight, right-angle or mixed technology pins. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).
Application: Choice of standard post heights provide solutions to mate with any Samtec socket
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, horizontal
Pitch: .100" (2.54 mm)
Special Features: Designed specifically for surface mount applications with many options to facilitate processing
Termination: Surface mount, mixed technology
Related links
- Samtec TSM Series Right Angle Surface Mount Pin Header 2.54mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Mount Pin Header 2.54mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Mount Pin Header 2.54mm Pitch Unshrouded
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Mount Pin Header 2.54mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Mount Pin Header 2.54mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Mount Pin Header 2.54mm Pitch Unshrouded
