Molex DuraClik Series Straight Surface PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 151-2687
- Mfr. Part No.:
- 5600200320
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 7800 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3900 units)*
$3,061.50
(exc. GST)
$3,369.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3900 - 3900 | $0.785 | $3,061.50 | - |
| 7800 - 11700 | $0.765 | $2,983.50 | 2% |
| 15600 + | $0.754 | $2,940.60 | 3% |
*price indicative
- RS Stock No.:
- 151-2687
- Mfr. Part No.:
- 5600200320
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | DuraClik | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series DuraClik | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- DE
DuraClik™ Wire-to-Board Header, Single Row, Vertical, 3 Circuits, Tin (Sn) Over Nickel, Natural
Related links
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
