Molex Pico-SPOX Series Straight Surface PCB Header, 5 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 144-8171
- Mfr. Part No.:
- 874370543
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-8171
- Mfr. Part No.:
- 874370543
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-SPOX | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Product Type | PCB Header | |
| Number of Contacts | 5 | |
| Pitch | 1.5 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current | 2.5 A | |
| Termination Type | Solder | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-SPOX | ||
Orientation Straight | ||
Mount Type Surface | ||
Product Type PCB Header | ||
Number of Contacts 5 | ||
Pitch 1.5 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current 2.5 A | ||
Termination Type Solder | ||
Voltage 250 V | ||
1.50mm Pitch Pico-SPOX™ Wire-to-Board Header, Surface Mount, Vertical, Shrouded, Nylon, 5 Circuits, Embossed Tape on Reel Packaging
- RS Stock No. 1790620P
- Mfr. Part No. 87437-0273
Each (Supplied on a Reel)
$0.876
- RS Stock No. 1790620
- Mfr. Part No. 87437-0273
Each (In a Pack of 10)
$0.876
- RS Stock No. 8967500
- Mfr. Part No. 87437-0243
Each (In a Pack of 10)
$0.644
- RS Stock No. 0795236
- Mfr. Part No. 44914-0601
1 Tray of 200
$995.65
Related links
- Molex 87437 Series Vertical Surface Mount PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded











