Molex KK 254 Series Vertical Through Hole Pin Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 144-8109
- Mfr. Part No.:
- 470531000
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 12000 units)*
$4,488.00
(exc. GST)
$4,932.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12000 - 12000 | $0.374 | $4,488.00 |
| 24000 - 108000 | $0.365 | $4,380.00 |
| 120000 + | $0.328 | $3,936.00 |
*price indicative
- RS Stock No.:
- 144-8109
- Mfr. Part No.:
- 470531000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 254 | |
| Product Type | Pin Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Matte Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 254 | ||
Product Type Pin Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Matte Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
Molex 47053 Series Pin Header, 2.54mm Pitch, 4 Contacts - 470531000
This pin header is a versatile component designed for effective wire-to-board connections. With a vertical orientation and a 2.54mm pitch, this unshrouded option supports four circuits and features a PC tail length of 3.50mm. Constructed from Durable copper alloy and designed for through-hole mounting, it promises reliability in various applications.
Features & Benefits
• Facilitates secure wire-to-board connections with minimal effort
• Optimised 2.54mm pitch for compatibility with standard components
• Solder termination ensures lasting electrical connectivity
• Unshrouded design simplifies alignment during assembly
• Supports a maximum current rating of 4.0A for robust performance
• Durable copper alloy construction enhances long-term reliability
Applications
• Utilised in signal transmission within electronic circuits
• Ideal for connections in automation equipment
• Commonly featured in electrical and mechanical device assemblies
• Employed in automotive systems for effective communication
• Suitable for circuit boards requiring Compact header connections
What are the operational temperature limits for this component?
The component specifications do not explicitly detail the operating temperature range. It is advisable to refer to the product specification for precise data on temperature limits during installation and use.
How Durable is this connector in terms of mating cycles?
This connector is rated for a maximum of 25 mating cycles, ensuring extended usability in applications requiring frequent connections and disconnections.
What is the recommended PCB thickness for optimal performance?
For best results, a PCB thickness of 1.60mm is recommended to ensure proper fit and function when using this pin header.
Can this pin header be used with other Molex products?
Yes, this connector is compatible with 2.54mm pitch KK® crimp housings, allowing for versatile integration with other Molex connectors and components.
Related links
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
