TE Connectivity EI Series Straight Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 144-5620
- Distrelec Article No.:
- 304-50-289
- Mfr. Part No.:
- 171825-8
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-5620
- Distrelec Article No.:
- 304-50-289
- Mfr. Part No.:
- 171825-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | EI | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series EI | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3.5A | ||
Housing Material Nylon | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
The TE connectivity, single row, 5.00 mm pitch, vertical oriented, wire-to-board, partially shrouded PCB mount header has 8 contact positions and 250VAC/VDC operating voltage. It has contact mating area length of 7.5 mm.
Brass contact base material
Tin contact mating area plating material
Pin contact type
Square contact shape
6/6 nylon housing material
Operating temperature ranging between -20°C to +95°C
5A max. contact current rating
Wire-to-board connector system
Related links
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
