TE Connectivity EI Series Straight Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 24000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 12000 units)*

$4,164.00

(exc. GST)

$4,584.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
12000 - 12000$0.347$4,164.00-
24000 - 108000$0.338$4,056.002%
120000 +$0.33$3,960.004%

*price indicative

RS Stock No.:
165-0804
Distrelec Article No.:
304-51-594
Mfr. Part No.:
171825-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

EI

Current

5A

Pitch

2.5mm

Number of Contacts

5

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

350V

TE Connectivity 2.50mm Economy Interconnection (EI) PCB Header Connectors


EI Series (Economy Interconnection) 2.5 mm partially shrouded PCB pin headers with a compact design ideal for making high density wire to board connections. These EI Series headers have a polarized locking latch that ensures a secure connection is made to the mating receptacle connector. The housings are made from UL 94V-0 rated 6/6 nylon and are colour coded. These EI Series 2.5 mm PCB pin headers are available in vertical or right angle configurations and with gold or tin plated contacts

2.5mm TE Connectivity Economy Interconnection (EI) System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy