Molex Slim-Grid Series Straight, Straight Surface PCB Header, 24 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
136-5615
Mfr. Part No.:
200989-0024
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Slim-Grid

Orientation

Straight, Straight

Mount Type

Surface

Product Type

PCB Header

Number of Contacts

24

Pitch

1.27 mm

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Board-to-Board

Contact Material

Copper Alloy, Copper Alloy

Contact Plating

Gold, Gold

Current

1.4 A

Housing Material

Liquid Crystal Polymer

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-55 °C

Row Pitch

1.27 mm

Standards/Approvals

RoHS

Tail Pin Length

400 μm

Termination Type

Solder

Voltage

125 V

Molex 1.27 mm Slim-Grid Board to Board Connectors


Slim-Grid board to board connectors with a 1.27 x 1.27 mm grid pattern for design flexibility in high density board to board applications. These Slim-Grid board to board header and socket connectors feature single-sided polarization slots and tabs to prevent incorrect orientation and mismating. Locking windows on the header and locking ramps on the socket ensure a secure and robust connection is MADE when the connectors are mated. The shrouded right angle header connectors feature PCB locating pegs for accurate placement on the PCB and the unshrouded headers feature pick and place caps.

Features and Benefits


• High density 1.27 x 1.27 mm grid design

• Polarization features to prevent mismating

• Locking windows and ramps for secure mating connection

• PCB locating pegs for accurate PCB placement

• Pick and place cap (unshrouded header)

Product Application Information


These 1.27 mm Slim-Grid connectors are Ideal for use in high density board to board applications in the automotive industrial and consumer industries. Applications include energy efficient appliances, white goods, hubs, routers, switches, car audio and navigation systems, control boards, lighting luminaries, smartphones and other portable electronic devices.

1.27mm Molex Board-to-board


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy