TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header, 12 Contact(s), 6.35 mm Pitch, 3 Row,
- RS Stock No.:
- 129-5243
- Mfr. Part No.:
- 350713-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.01
(exc. GST)
$16.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 170 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 15 | $3.002 | $15.01 |
| 20 - 35 | $2.948 | $14.74 |
| 40 + | $2.894 | $14.47 |
*price indicative
- RS Stock No.:
- 129-5243
- Mfr. Part No.:
- 350713-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Universal MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 19A | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 6.35mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.15mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Universal MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 19A | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 3 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 6.35mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.15mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
TE Connectivity Universal MATE-N-LOK / Universal MATE-N-LOK II Vertical PCB Mount Headers
A range of Universal MATE-N-LOK vertical PCB mount headers that can be used with both Universal MATE-N-LOK and Universal MATE-N-LOK II plug housings.
TE Connectivity Universal MATE-N-LOK II ™ Range
Approvals
CSA
- RS Stock No. 1361660
- Mfr. Part No. 350713-1
Each (In a Bag of 75)
$2.365
- RS Stock No. 1295243P
- Mfr. Part No. 350713-1
Each (Supplied in a Bag)
$2.898
- RS Stock No. 0849057P
- Mfr. Part No. 350433-1
Each (Supplied in a Bag)
$1.99
- RS Stock No. 1648626
- Mfr. Part No. 350433-1
Each (In a Bag of 75)
$1.558
Related links
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch









