Molex CP-6.5 Series Straight Through Hole PCB Header, 2 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 123-2542
- Mfr. Part No.:
- 151048-2203
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 36 units)*
$27.65
(exc. GST)
$30.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 36 - 36 | $0.768 | $27.65 |
| 72 - 108 | $0.752 | $27.07 |
| 144 + | $0.738 | $26.57 |
*price indicative
- RS Stock No.:
- 123-2542
- Mfr. Part No.:
- 151048-2203
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | CP-6.5 | |
| Pitch | 6.5mm | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 6.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series CP-6.5 | ||
Pitch 6.5mm | ||
Current 10A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 6.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- IN
Molex CP-6.5 6.5mm Wire to Board PCB Header Connectors, 151048 Series
CP-6.5 151048 Series 6.5mm pitch wire to board PCB header connectors for use in consumer and industrial applications. The housings of these CP-6.5 PCB header connectors are colour coded enabling foolproof indentification of mating counterparts and have polarization keys on the housing rib to facilitate accurate mating. These CP-6.5 PCB headers also feature a positive lock mechanism which emits an audible click when the connector is fully mated. The solder tails of these CP-6.5 PCB header connectors have a kinked design for secure PCB retention during the solder reflow process and the headers are 260°C wave solder process capable making them Ideal for high temperature assembly process. The absence of drain-holes in these CP-6.5 PCB headers ensures compatability with conformal coating (potting).
Typical applications for these CP-6.5 6.5mm PCB headers include consumer appliances ie washing machines water heaters and air-conditioners and industrial appliances ie industrial controls, HVAC, copiers, vending machines and security sytems.
These These CP-6.5 PCB headers mate with CP-6.5 151049 series receptacle housings PCB headers mate with CP-6.5 151049 series receptacle housings
Molex CP-6.5 6.5mm Wire-to-Board Connectors
Related links
- Molex CP-6.5 Series Straight Through Hole PCB Header 6.5 mm Pitch Shrouded
- Molex CP-6.5 Series Straight Through Hole PCB Header 6.5 mm Pitch Shrouded
- Molex CP-6.5 Series Right Angle Through Hole PCB Header 6.5 mm Pitch
- Molex 151048 Series Vertical Through Hole PCB Header 6.5 mm Pitch Shrouded
- Molex 151048 Series Vertical Through Hole PCB Header 6.5 mm Pitch Unshrouded
- Molex 6.5 mm Pitch 2 Row Straight
- Molex 6.5 mm Pitch 2 Row Straight
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
