Amphenol Communications Solutions RotaConnect Series Right Angle Surface PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row,
- RS Stock No.:
- 121-2524
- Mfr. Part No.:
- 10120045-400LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 121-2524
- Mfr. Part No.:
- 10120045-400LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | RotaConnect | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 4 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series RotaConnect | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 4 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol ICC FCI Connectors rotatable board-to-board connector has hermaphroditic 4 position with hold-down and locating peg options.
No of Contacts: 2
Termination: SMT
Contact Type: 2 Male, 2 Female
Related links
- Amphenol Communications Solutions RotaConnect Series Right Angle Surface PCB Header 3 mm Pitch
- Amphenol Communications Solutions RotaConnect Series Right Angle Surface Mount PCB Header 3.0mm Pitch, 1
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 3 mm Pitch
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Surface PCB Header 1.5 mm Pitch
- Amphenol Communications Solutions ComboLock Series Right Angle Surface PCB Header 1 mm Pitch
- Amphenol Communications Solutions BergStak Series Right Angle Surface PCB Header 0.8 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Surface PCB Header 1.5 mm Pitch
