Amphenol Communications Solutions RotaConnect Series Right Angle Surface PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row,
- RS Stock No.:
- 162-2001
- Mfr. Part No.:
- 10120045-401LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 710 units)*
$628.35
(exc. GST)
$691.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 710 - 2840 | $0.885 | $628.35 |
| 3550 + | $0.797 | $565.87 |
*price indicative
- RS Stock No.:
- 162-2001
- Mfr. Part No.:
- 10120045-401LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | RotaConnect | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 4 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series RotaConnect | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 4 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- IN
FCI RotaConnect Rotatable SMT Board to Board Connectors
RotaConnect Rotatable SMT board to board connectors with a hermaphroditic design having both male and female contacts in one connector. The hermaphroditic design of these RotaConnect connectors means the connector "mates to itself" and avoids the necessity of having to have both a header and receptacle. These RotaConnect connectors can be mated at any angle between +90° and -60° which, coupled with the hermaphroditic design, enables the connector to be placed anywhere on the PCB. Perpendicular, coplanar and angled connections are supported in multiple mating and unmating directions. The shrouded housings of these RotaConnect connectors protect the contacts from damage and are MADE from reflow solder compatible high temperature grade thermoplastic. The housing also incorporates self-guiding features for accurate alignment and to prevent mismating. Versions of these connectors are available with either hold downs for secure retention to the PCB or with locating pegs to aid placement. The locating peg versions eliminate the need for hold downs and allow further space saving on the PCB. The contacts of these RotaConnect SMT BTB connectors have a dual beam design that offers high reliability and performance and resistance to vibration.
Features and Benefits
Hermaphroditic design eliminates need for both a header and receptacle
Rotatable design for mating at any angle between +90° and -60
Dual beam contact for reliable connection and high performance
Self-guiding features to prevent mismating
Hold down option for secure connection to PCB
Locating pegs to aid placement and positioning on PCB
Passive latch (retention peg versions only) for housing retention
Reflow solder capable high temperature thermoplastic housings
Applications
These RotaConnect® Rotatable SMT BTB Connectors offer a versatile solution to a wide range of board to board applications in the industrial markets. Applications include; control boards, sensors, actuators, rigid LED strips, automotive lighting, channel lettering, lighting (luminaries, signages, displays)
3.0mm FCI ROTACONNECT
Note
Stock numbers 121-2526 and 121-2527 have locating pegs
Related links
- Amphenol Communications Solutions RotaConnect Series Right Angle Surface PCB Header 3 mm Pitch
- Amphenol Communications Solutions RotaConnect Series Right Angle Surface Mount PCB Header 3.0mm Pitch, 1
- Amphenol Communications Solutions DUBOX Series Female Crimp Terminal 22AWG Max
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 3 mm Pitch
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Surface PCB Header 1.5 mm Pitch
- Amphenol Communications Solutions ComboLock Series Right Angle Surface PCB Header 1 mm Pitch
- Amphenol Communications Solutions BergStak Series Right Angle Surface PCB Header 0.8 mm Pitch
