ASSMANN WSW AWH Series Straight Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 113-5951
- Mfr. Part No.:
- AWH 26G-0202-T
- Brand:
- ASSMANN WSW
This image is representative of the product range
Subtotal (1 tray of 100 units)*
$233.60
(exc. GST)
$257.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | $2.336 | $233.60 |
*price indicative
- RS Stock No.:
- 113-5951
- Mfr. Part No.:
- AWH 26G-0202-T
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | PCB Header | |
| Series | AWH | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 26 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type PCB Header | ||
Series AWH | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 26 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 1kV | ||
- COO (Country of Origin):
- CN
Header, Straight, PCB Mount 2.54mm Pitch
PCB mount headers available with or without short latches.
2.54mm Assmann Board to Board
Related links
- ASSMANN WSW AWH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWH Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- ASSMANN WSW AWH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW 26-Way IDC Connector Male for Through Hole, 2 Row
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
