Molex 43915 Series Vertical Surface PCB Header, 10 Contact(s), 10 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 10 units)*

$736.99

(exc. GST)

$810.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$736.99$73.699

*price indicative

RS Stock No.:
817-416
Mfr. Part No.:
43915-1208
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43915

Product Type

PCB Header

Pitch

10mm

Current

50A

Housing Material

TPE

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Through Hole

Row Pitch

10mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

5.1mm

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Sr. Header is a PCB connector designed to facilitate efficient power and data transmission in various electronic applications, ensuring a secure and reliable connection with its robust construction.

Active status ensures product reliability and availability

Designed for dual-row, vertical applications with 10 circuits

Maximum current rating of 50.0A supports high power applications

Operating temperature range from -40° to +105°C accommodates diverse environments

Features Durable brass metal with selective gold plating for superior conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy