Molex 43915 Series Vertical PCB PCB Header, 12 Contact(s), 10 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 4 units)*

$513.82

(exc. GST)

$565.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$513.82$128.455

*price indicative

RS Stock No.:
691-622
Mfr. Part No.:
43915-1104
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43915

Product Type

PCB Header

Pitch

10mm

Current

50A

Number of Contacts

12

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Power

Mount Type

PCB

Contact Plating

Tin over Nickel

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Senior Header is designed to provide a reliable connection for power and wire-to-board applications. With a robust 10.00mm pitch and a dual-row vertical design, this header accommodates up to 12 circuits, making it Ideal for Compact electronic designs. Manufactured with high-temperature thermoplastic resin and tin plating, it ensures durability and stability even under rigorous conditions. The inclusion of Nye lubricant on mating surfaces is strongly recommended for enhancing performance in high-vibration and thermal cycling environments. This component is particularly suited for applications where efficiency and reliability are paramount.

Durability is rated for up to 30 mating cycles, facilitating long-term use

Recommended for use with Nye lubricant to improve performance under vibration and thermal cycling

PCB thickness compatibility of 1.57mm enhances fit in standardized boards

Locking mechanism ensures secure connections, preventing accidental disengagement

Full shroud provides added protection against misalignment during mating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy