Molex 43255 Series Vertical Surface PCB Header, 6 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 817-402
- Mfr. Part No.:
- 43255-0137
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-402
- Mfr. Part No.:
- 43255-0137
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43255 | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 20A | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.3mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43255 | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 20A | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.3mm | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- IN
The Molex connector header is designed for efficient board-to-board and wire-to-board interconnections, featuring a robust construction suitable for high vibration applications.
6 circuits allow for versatile connectivity options
Durability rated for up to 50 mating cycles enhances product lifespan
Natural resin provides excellent flammability resistance
Vertical orientation facilitates space-saving designs
Keying and locking mechanism ensures secure mating
Lead-free design complies with environmental regulations
- RS Stock No. 0817400
- Mfr. Part No. 43255-0107
1 Pack of 200
$767.13
- RS Stock No. 0665908
- Mfr. Part No. 10844090
1 Pack of 10
$16.15
- RS Stock No. 0665820
- Mfr. Part No. 10845031
1 Pack of 20
$9.65
- RS Stock No. 0693704
- Mfr. Part No. 105311-2103
1 Pack of 150
$549.32
Related links
- Molex 43255 Series Vertical Surface Mount PCB Header 6.35 mm Pitch Shrouded
- Molex 43255 Series Vertical Surface Mount PCB Header 6.35 mm Pitch Shrouded
- Molex 43255 Series Straight Plug-in PCB Header 6.35 mm Pitch Shrouded
- Molex 43255 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded












