Molex 43255 Series Straight Plug-in PCB Header, 9 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 797-044
- Mfr. Part No.:
- 43255-0035
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-044
- Mfr. Part No.:
- 43255-0035
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43255 | |
| Pitch | 6.35mm | |
| Current | 20A | |
| Housing Material | Polyester | |
| Number of Contacts | 9 | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Plug-in | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.30mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43255 | ||
Pitch 6.35mm | ||
Current 20A | ||
Housing Material Polyester | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Plug-in | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.30mm | ||
Standards/Approvals UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- IN
The Molex Connector header offers a robust solution for power connections with its 6.35mm pitch and 9 circuits, facilitating reliable electrical performance in various applications.
Active status ensuring availability for immediate use
Designed for vertical orientation with 9 circuits
Durable with a maximum mating cycle of 50 for longevity
Lead-free construction aligns with environmental regulations
Rated current capacity of 20.0A per contact for efficient power handling
Made from phosphor bronze with tin plating for optimal conductivity
Polarised design prevents incorrect connections during installation
Related links
- Molex 43255 Series Vertical Surface Mount PCB Header 6.35 mm Pitch Shrouded
- Molex 43255 Series Vertical Surface Mount PCB Header 6.35 mm Pitch Shrouded
- Molex 43255 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 43255 Series Vertical Surface Mount PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350586-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
