Molex 15-91 Series Vertical Surface Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 817-097
- Mfr. Part No.:
- 15-91-6080
- Brand:
- Molex
N
Subtotal (1 reel of 500 units)*
$3,673.14
(exc. GST)
$4,040.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,673.14 | $7.346 |
*price indicative
- RS Stock No.:
- 817-097
- Mfr. Part No.:
- 15-91-6080
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 15-91 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 8 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 15-91 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 8 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex connector is a versatile PCB Header is designed for robust board-to-board and wire-to-board applications, offering a dual-row, vertical design with an 8-circuit configuration suited for efficient signal transmission.
Surface mount configuration allows for Compact installation and efficient space utilisation
Durable tin plating enhances reliability and ensures optimal electrical performance
Temperature range of -40° to +120°C supports diverse operating environments
Designed with a high-temperature thermoplastic resin for improved resistance against heat
Related links
- Molex 15-91 Series Vertical Surface Mount Header 2.54 mm Pitch Unshrouded
- Molex 15-91 Series Vertical Surface Mount Header 2.54 mm Pitch Unshrouded
- Molex 15-91 Series Vertical Surface Mount Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface Mount Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Unshrouded
