Molex 53261 Series Right Angle Surface Header, 11 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
816-383
Mfr. Part No.:
53261-1171
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

53261

Product Type

Header

Current

1A

Pitch

1.25mm

Number of Contacts

11

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
MY
The Molex PCB Header is designed for reliable signal interfacing in Compact applications, featuring a right-angle design for efficient space utilisation and a robust construction that ensures secure connections in demanding environments.

1.25mm pitch promotes efficient space management on PCBs

11 circuits allow for versatile connectivity options

Durable tin plating enhances corrosion resistance

Temperature range of -40° to +105°C ensures operation in varied environments

Embossed tape packaging simplifies automated assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy