Molex 53261 Series Right Angle Surface PCB Header, 6 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-377
- Mfr. Part No.:
- 53261-4006
- Brand:
- Molex
Subtotal (1 reel of 1600 units)*
$2,407.35
(exc. GST)
$2,648.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,407.35 | $1.505 |
*price indicative
- RS Stock No.:
- 796-377
- Mfr. Part No.:
- 53261-4006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53261 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53261 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.25mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex high-performance PCB header designed for efficient signal transmission in wire-to-board applications. This product features a right-angle, surface mount configuration, ensuring optimal space utilisation in various electronic setups.
1.25mm pitch design facilitates Compact layout
Active series ensures ongoing product support
Mates with PicoBlade single row receptacle for reliable connections
Durability rated for 30 mating cycles, ensuring longevity
Constructed with phosphor bronze for enhanced electrical performance
Related links
- Molex 53261 Series Right Angle Surface Mount Header 1.25 mm Pitch Shrouded
- Molex 53261 Series Right Angle Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 53261 Series Right Angle Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 53261 Series Right Angle Surface Mount Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
