Molex 41815 Series Right Angle Through Hole PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-587
Mfr. Part No.:
09-48-4059
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

41815

Product Type

PCB Header

Current

5A

Pitch

3.96mm

Number of Contacts

5

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Bronze

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Voltage

250V

COO (Country of Origin):
IN
The Molex PCB Header provides a versatile connection solution, ensuring reliable integration within electronic systems. Designed for durability, they support efficient data and power transfer in Compact spaces.

Offers a bottom entry design to optimise space and improve accessibility

Constructed with polyester for enhanced resistance against environmental factors

Features five circuits, facilitating effective connectivity for multiple connections

Includes a 5.00μm tin coating, ensuring superior conductivity and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy