Molex 70287 Series Vertical PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-304
- Mfr. Part No.:
- 70287-1198
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
$512.14
(exc. GST)
$563.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $512.14 | $2.561 |
*price indicative
- RS Stock No.:
- 691-304
- Mfr. Part No.:
- 70287-1198
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70287 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 8 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.18mm | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70287 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 8 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.18mm | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Header is an expertly designed connector tailored for board-to-board and wire-to-board applications. This dual-row header accommodates up to 8 circuits, ensuring seamless connectivity while maintaining a consistently reliable performance. Featuring a retention pin for added stability, the C-Grid Header meets critical standards for durability and safety, with a mating pin length of 6.10mm and selective gold plating to enhance conductivity. Constructed from high-temperature thermoplastic, its robust build withstands operational temperatures ranging from -40° to +120°C, making it Ideal for various electronic and industrial applications. Designed with the user in mind, the C-Grid Header allows for through-hole soldering, simplifying installation without compromising its integrity.
Designed for board-to-board and wire-to-board connectivity
Dual-row configuration supports up to 8 circuits for versatile applications
Retention pin ensures secure mating and stability during use
Gold selective plating improves electrical conductivity and prolongs life
Constructed from high-temperature thermoplastic for enhanced durability
Operating temperature range of -40° to +120°C accommodates diverse environments
Through-hole soldering style facilitates easy installation
Meets IEC standards for flammability and electrical safety
Related links
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
