TE Connectivity 1-103670 Series Vertical Panel Mount Latch, 15 Contact(s), 40.51 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tube of 39 units)*

$506.37

(exc. GST)

$557.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$506.37$12.984

*price indicative

RS Stock No.:
815-430
Mfr. Part No.:
1-103670-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-103670

Product Type

Latch

Pitch

40.51mm

Housing Material

LCP

Number of Contacts

15

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

MTE

Mount Type

Panel Mount

Contact Plating

Gold

Contact Material

Gold

Termination Type

IDC

Row Pitch

40.51mm

Minimum Operating Temperature

-65°C

Contact Gender

Male/Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

3.3mm

Voltage

600V

COO (Country of Origin):
MX
The TE Connectivity Header is a 15-position, shrouded vertical connector designed for secure wire-to-board signal transmission. It features a single-row configuration with a 2.54 mm [.1 in] pitch and includes an integrated locking latch to prevent accidental disconnection in high-vibration environments.

Four sided shroud protects the pins from damage

Vertical orientation

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy