Molex 171975 Series Right Angle PCB PCB Header, 3 Contact(s), 1.57 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 815-243
- Mfr. Part No.:
- 171975-0003
- Brand:
- Molex
Subtotal (1 tube of 235 units)*
$541.40
(exc. GST)
$595.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $541.40 | $2.304 |
*price indicative
- RS Stock No.:
- 815-243
- Mfr. Part No.:
- 171975-0003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 171975 | |
| Pitch | 1.57mm | |
| Current | 300mA | |
| Housing Material | LCP | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 171975 | ||
Pitch 1.57mm | ||
Current 300mA | ||
Housing Material LCP | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex PCB Header offers a reliable connection point designed for signal transmission and wire-to-board applications, featuring a right-angle configuration and constructed from liquid crystal polymer.
Supports a maximum current of 3.0A and a voltage rating of 250V
Constructed with Durable liquid crystal polymer for enhanced performance
Features a selective gold plating of 0.75μm for improved conductivity
Designed with three loaded circuits, ensuring optimal signal integrity
Includes fully shrouded design for secure connections and increased safety
Related links
- Molex 171975 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 171972 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 171977 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 171974 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 17181 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 207843 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
