Molex 224046 Series Vertical Surface Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Subtotal (1 reel of 500 units)*

$891.44

(exc. GST)

$980.58

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +$891.44$1.783

*price indicative

RS Stock No.:
802-116
Mfr. Part No.:
2240460087
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

224046

Product Type

Header

Pitch

2mm

Current

4A

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

250V ac, 250V ac

COO (Country of Origin):
MY
The Molex Micro-One Wire-to-Board Header is a vertical, single-row connector with 8 circuits and a 2.00 mm pitch, designed for reliable signal transmission in Compact PCB applications. It ensures stable electrical performance and long-term reliability. With an operating temperature range of -40°C to +105°C, it is suitable for demanding environments, and its potting capability with cover tape enhances protection in harsh conditions.

Gold plated mating contacts

Matte tin plated terminations

Fully shrouded with PCB polarization

Brass metal contacts with LCP resin housing

Related links