Amphenol ICC 10127720 Series Straight Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 798-728
- Mfr. Part No.:
- 10127721-021LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tray of 1000 units)*
$559.89
(exc. GST)
$615.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $559.89 | $0.56 |
*price indicative
- RS Stock No.:
- 798-728
- Mfr. Part No.:
- 10127721-021LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 10127720 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Housing Material | TPE | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Termination Type | Through Hole | |
| Row Pitch | 3mm | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 10127720 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Housing Material TPE | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Termination Type Through Hole | ||
Row Pitch 3mm | ||
Contact Gender Female | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is designed for reliable performance in various applications, ensuring a robust and Durable connection under demanding conditions.
Printed documentation ensures clear traceability and reference for users
Durable construction promotes longevity and reliability in diverse environments
Related links
- Amphenol ICC 10127720 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Amphenol ICC 10127720 Series Right Angle Through Hole PCB Header 3 mm Pitch Unshrouded
- Amphenol ICC 10127820 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Amphenol ICC Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 10132450 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Amphenol ICC 10132449 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Amphenol ICC 10132450 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Amphenol ICC 10132450 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
