TE Connectivity MICTOR Series Right Angle Surface Mount Connector, 38 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-364
- Mfr. Part No.:
- 2-767004-6
- Brand:
- TE Connectivity
N
Subtotal (1 tube of 2 units)*
$713.54
(exc. GST)
$784.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $713.54 | $356.77 |
*price indicative
- RS Stock No.:
- 797-364
- Mfr. Part No.:
- 2-767004-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MICTOR | |
| Product Type | Connector | |
| Pitch | 2.54mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 38 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Connector System | PCB to PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel Palladium | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 1.52mm | |
| Contact Gender | Male | |
| Mating Pin Length | 1.52mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MICTOR | ||
Product Type Connector | ||
Pitch 2.54mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 38 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Connector System PCB to PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel Palladium | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 1.52mm | ||
Contact Gender Male | ||
Mating Pin Length 1.52mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity high-speed fine pitch connector is designed for reliable interconnections in demanding applications, ensuring seamless connectivity across electronic systems while maintaining Compact design and efficiency.
Designed for ease of automated assembly with various packaging styles available
Offers up to 76 dedicated signal lines per linear inch for Compact form factor
Connector housings are polarised to ensure correct mating
Compatible with infrared and forced Air convection processes for versatile applications
Built-in connector-to-board retention feature enhances stability and performance
Related links
- TE Connectivity MICTOR Series Right Angle Surface Lighting Connector 1 Row, 4 mm Pitch Solder
- TE Connectivity MICTOR Series PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Surface 38-Contact, 0.64 mm Pitch Solder
- TE Connectivity MICTOR Series Straight Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- TE Connectivity MICTOR Series Straight Surface Mount PCB Socket 2-Row Solder Termination
