Amphenol ICC 66953 Series Vertical Through Hole Card Connector, 12 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-213
- Mfr. Part No.:
- 66953-012LF
- Brand:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-213
- Mfr. Part No.:
- 66953-012LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Card Connector | |
| Series | 66953 | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Housing Material | Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Tail Pin Length | 210μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Card Connector | ||
Series 66953 | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Housing Material Filled Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Tail Pin Length 210μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector offers a robust wire-to-board solution is designed for reliable connections within electronic devices. Its exceptional design ensures compatibility with various applications while enhancing soldering accuracy and structural integrity.
Dual beam contact design ensures high electrical reliability
Pre-stressed contacts require low insertion force for ease of use
Floating solder tails guarantee coplanarity and alignment
Four-wall contact design provides excellent signal protection
High-temperature thermoplastic material supports compatibility with reflow processes
Compliant with industry standards, ensuring high product quality
Related links
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 2.54 mm Pitch 2 Row Right Angle
- Amphenol ICC 66951 Series Vertical PCB Card Connector 2.54 mm Pitch Shrouded
