Amphenol ICC 66953 Series Vertical Through Hole Card Connector, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-210
- Mfr. Part No.:
- 66953-006LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$416.31
(exc. GST)
$457.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $416.31 | $8.326 |
*price indicative
- RS Stock No.:
- 797-210
- Mfr. Part No.:
- 66953-006LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Card Connector | |
| Series | 66953 | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 210μm | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Card Connector | ||
Series 66953 | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Filled Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Row Pitch 2.54mm | ||
Tail Pin Length 210μm | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC high-quality connector ensures reliable connectivity for various applications, is designed to meet industry standards while maintaining optimal performance.
Robust construction enhances durability and withstands harsh environments
Reliable connectivity ensures consistent performance across applications
Meets industry standards for quality and compatibility
Optimal design facilitates easy installation and maintenance
Related links
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66951 Series Vertical PCB Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 69830 Series Vertical Through Hole PCB Connector 2.54 mm Pitch Shrouded
