TE Connectivity 350542-1 Series Vertical Board PCB Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-893
- Mfr. Part No.:
- 350542-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
$452.07
(exc. GST)
$497.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $452.07 | $3.767 |
*price indicative
- RS Stock No.:
- 796-893
- Mfr. Part No.:
- 350542-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 350542-1 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | 66 Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Pre Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5.08mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 350542-1 | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material 66 Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Pre Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5.08mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector offers a robust wire-to-board solution is designed for reliable power distribution. Its Compact design ensures easy integration into various applications while maintaining optimal performance characteristics.
Compact design with a 19.4 mm mated height enhances space efficiency
Voltage rated at 300 VAC meets power distribution needs
Max current capacity of 10 A supports high-power applications
Related links
- TE Connectivity Dynamic 3000 Series Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity 350787-1 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350833-1 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350837-1 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
