Molex 505448 Series Right Angle Surface PCB Header, 20 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-480
- Mfr. Part No.:
- 505448-2091
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-480
- Mfr. Part No.:
- 505448-2091
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505448 | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 20 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505448 | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 20 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 50V ac, 50V ac | ||
- COO (Country of Origin):
- MY
The Molex PCB Header delivers a high-density vertical connection for Advanced surface mount assemblies. This component features a 1.25mm pitch and includes pick-and-place tape to facilitate efficient automated production.
Tin-Bismuth plating for reliable electrical conductivity
Dual-row configuration to maximise signal density
Positive lock ensures secure mechanical mating
Vertical orientation for space-saving board layouts
Durable construction for industrial signal applications
Related links
- Molex 505448 Series Right Angle Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface Mount Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
