TE Connectivity 4400 Series Right Angle Board PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 5200 units)*

$588.94

(exc. GST)

$647.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$588.94$0.113

*price indicative

RS Stock No.:
796-461
Mfr. Part No.:
440053-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

4400

Product Type

PCB Header

Current

3A

Pitch

2.5mm

Housing Material

Nylon

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Tail Pin Length

3.4mm

Contact Gender

Female

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header provides reliable wire-to-board connections is designed for versatile applications across various industries, ensuring optimal performance in space-constrained environments.

Compatible with 22 to 28 AWG discrete wire, catering to diverse connectivity needs

Offers 2 to 15 positions, allowing for scalability in application designs

Mounts in both vertical and right angle orientations, fitting different PCB layouts

Features a latching design that enhances connection stability and reliability

Utilises polarised housing for preventing incorrect mating, ensuring consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy