TE Connectivity MTE Series Right Angle Board PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 260 units)*

$348.27

(exc. GST)

$383.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$348.27$1.34

*price indicative

RS Stock No.:
505-969
Mfr. Part No.:
5-103904-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTE

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

TPE

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Mating Pin Length

5.84mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

60V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is designed for reliable wire-to-board connections, featuring a right-angle configuration that optimises space within your electronic designs. With its fully shrouded design and three-position layout, this connector ensures ease of use and excellent stability during operation. Its robust construction is intended for printed circuit boards and is ideal for applications where dependable connectivity is critical. Supporting a wide operating temperature range, this header guarantees performance in various environmental conditions, while high-quality materials enhance durability and conductivity. The product is compatible with industry standards, providing confidence in its performance for various applications.

Offers a fully shrouded header type for secure connections

Designed to accommodate three positions for efficient connectivity

Utilises a reliable through-hole solder termination method

Features high insulation resistance to ensure signal integrity

Constructed from thermoplastic for durability and stability

Facilitates easy alignment with hold-down mounting for secure placement

Backed by compliance with international standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy