Amphenol ICC 76342 Series Vertical Through Hole Receptacle, 18 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 795-952
- Mfr. Part No.:
- 76342-309LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 200 units)*
$686.21
(exc. GST)
$754.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $686.21 | $3.431 |
*price indicative
- RS Stock No.:
- 795-952
- Mfr. Part No.:
- 76342-309LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 76342 | |
| Product Type | Receptacle | |
| Pitch | 2.54mm | |
| Number of Contacts | 18 | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 76342 | ||
Product Type Receptacle | ||
Pitch 2.54mm | ||
Number of Contacts 18 | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Header provides reliable interconnection solutions designed for demanding applications. Its robust design ensures exceptional performance even in challenging environments, making it Ideal for various industrial connections.
Exceptional durability and resilience to environmental challenges
Designed specifically for industrial applications needing reliability
Offers secure connections to maintain performance integrity
Supports efficient and effective power distribution for equipment
Related links
- Amphenol ICC 76342 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC 76342 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Mount Receptacle 2 mm Pitch Unshrouded
- Molex 503154 Series Straight Surface Mount Receptacle 1.50 mm Pitch Unshrouded
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Amphenol ICC 75915 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
