Molex 504189 Series Right Angle Surface Lock, 20 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-901
- Mfr. Part No.:
- 504189-2070
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-901
- Mfr. Part No.:
- 504189-2070
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Lock | |
| Series | 504189 | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Surface Mount | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Lock | ||
Series 504189 | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -25°C | ||
Termination Type Surface Mount | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS Compliant | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
The Molex micro-lock header is a robust connector is designed for wire-to-board applications, facilitating reliable electrical connections with its 1.25mm pitch and dual-row configuration.
Active proprietary status promotes product reliability
Features a maximum current rating of 1.5A and voltage rating of 50V
Constructed from brass with tin and nickel plating for durability
Operates effectively within a temperature range from -25° to +85°C
Related links
- Molex Micro-Lock Series Right Angle Surface Mount PCB Header 1.25mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 504187 Series Vertical Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex Micro-Lock Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
