Amphenol ICC 69830 Series Vertical Through Hole PCB Connector, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-756
- Mfr. Part No.:
- 69830-020LF
- Brand:
- Amphenol ICC
Subtotal (1 tube of 100 units)*
$417.44
(exc. GST)
$459.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $417.44 | $4.174 |
*price indicative
- RS Stock No.:
- 795-756
- Mfr. Part No.:
- 69830-020LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Connector | |
| Series | 69830 | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Mating Pin Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Connector | ||
Series 69830 | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
Row Pitch 2.54mm | ||
Termination Type IDC | ||
Contact Gender Female | ||
Mating Pin Length 2.9mm | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Industrial Connector is designed for durability and high-performance applications, ensuring reliable connections in demanding environments. It caters to various industrial needs with its robust construction and efficient functionality.
Features a printed release date for tracking and reference
Ensures a secure connection with robust engagement
Suitable for a wide range of industrial applications
Related links
- Amphenol ICC 69830 Series Vertical Through Hole PCB Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 69830 Series Vertical Through Hole PCB Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 65240 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 2.54 mm Pitch 2 Row Right Angle
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 10073456 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 52601 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
