Amphenol ICC 68000 Series Vertical Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 bag of 2500 units)*

$378.28

(exc. GST)

$416.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$378.28$0.151

*price indicative

RS Stock No.:
795-693
Mfr. Part No.:
68000-402
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

68000

Current

3A

Pitch

2.54mm

Number of Contacts

2

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Voltage

1500Vrms

COO (Country of Origin):
CN
The Amphenol ICC Unshrouded Header offers versatile connection capabilities with a breakaway design, suitable for various electronic applications. Its configurable options ensure adaptability in different configurations and layout requirements.

High temperature thermoplastic material ensures durability

Customisable height caters to a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy