TE Connectivity 3-5100141-0 Series Straight Surface PCB Header, 125 Contact(s), 2 mm Pitch, 5 Row, Unshrouded

Subtotal (1 tube of 20 units)*

$621.77

(exc. GST)

$683.95

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +$621.77$31.089

*price indicative

RS Stock No.:
795-120
Mfr. Part No.:
3-5100141-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

3-5100141-0

Pitch

2mm

Number of Contacts

125

Housing Material

Glass Filled

Number of Rows

5

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Nickel

Termination Type

Through Hole

Row Pitch

2mm

Contact Gender

Male

Standards/Approvals

Rohs

COO (Country of Origin):
CN
The TE Connectivity Connector offers a reliable solution, providing a secure and efficient connection for electronic devices. Its robust design ensures long-lasting performance and compliance with various industry standards.

EU RoHS compliant with concentration limits for hazardous materials

EU ELV compliant, adhering to regulations for automotive applications

Does not contain any SVHC as per REACH regulations

Halogen content exceeds low halogen standards, important for specific applications

Solder process capability is noted as not applicable

Related links