TE Connectivity 2-229968 Series Vertical Through Hole PCB Header, 5 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 788-020
- Mfr. Part No.:
- 2-2299683-5
- Brand:
- TE Connectivity
Subtotal (1 box of 900 units)*
$502.99
(exc. GST)
$553.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $502.99 | $0.559 |
*price indicative
- RS Stock No.:
- 788-020
- Mfr. Part No.:
- 2-2299683-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-229968 | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-229968 | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- TW
The TE Connectivity PCB Mount Header is a vertical connector designed for wire to board applications. It features five positions with a 2.5 mm centreline, providing a reliable interconnection for various electrical needs.
Fully shrouded design ensures robust connectivity
Tin-plated contacts enhance conductivity and corrosion resistance
Supports through-hole solder termination for secure PCB attachment
Operating voltage rating of 250 VAC accommodates diverse applications
Compact dimensions allow for efficient use of space on boards
Compatible with multiple contact part numbers for flexible configurability
Related links
- TE Connectivity 2496750 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Straight Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Surface PCB Header 2 mm Pitch Shrouded
