Molex 105311 Series Straight Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 787-362
- Mfr. Part No.:
- 105311-1203
- Brand:
- Molex
Subtotal (1 tray of 200 units)*
$796.40
(exc. GST)
$876.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $796.40 | $3.982 |
*price indicative
- RS Stock No.:
- 787-362
- Mfr. Part No.:
- 105311-1203
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105311 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Number of Contacts | 3 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105311 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 7A | ||
Number of Contacts 3 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Connector delivers reliable interconnections with its innovative design, specifically engineered for a variety of applications, ensuring stability and performance in today's evolving technology landscape.
Active Nano-Fit vertical header with a 2.50mm pitch enhances compactness and efficiency
Single-row design with three circuits optimises circuit density whilst maintaining functionality
Solder clips provide secure installation and improved mechanical stability
Glow-Wire capable construction meets safety requirements for high-temperature applications
0.38μm gold plating ensures excellent conductivity and corrosion resistance
- RS Stock No. 0787359
- Mfr. Part No. 105311-2302
1 Tray of 200
$817.90
Molex 105311 Series Straight Through Hole PCB Header, 10 Contact(s), 2.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No. 0787365
- Mfr. Part No. 105312-1310
1 Tray of 100
$966.27
Molex 105311 Series Straight Through Hole PCB Header, 16 Contact(s), 2.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No. 0787364
- Mfr. Part No. 105312-1216
1 Tray of 100
$1,204.66
- RS Stock No. 0787360
- Mfr. Part No. 105312-1104
1 Tray of 120
$542.28
Related links
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded










