Molex 105311 Series Straight Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 787-360
- Mfr. Part No.:
- 105312-1104
- Brand:
- Molex
Subtotal (1 tray of 120 units)*
$542.28
(exc. GST)
$596.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $542.28 | $4.519 |
*price indicative
- RS Stock No.:
- 787-360
- Mfr. Part No.:
- 105312-1104
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 105311 | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 105311 | ||
Pitch 2.5mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex PCB Header provides a reliable connection for electronic devices, ensuring seamless electrical performance in various applications.
Designed for optimal electrical connectivity across diverse product categories
Facilitates efficient data transmission with minimal signal loss
Compliant with industry standards for enhanced reliability and quality
Versatile application in automotive, industrial, and medical sectors
Related links
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
