TE Connectivity 1-131885 Series Right Angle Through Hole PCB Header, 24 Contact(s), 2.2 mm Pitch, 2 Row, Shrouded

N

Subtotal (1 tube of 140 units)*

$636.51

(exc. GST)

$700.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$636.51$4.547

*price indicative

RS Stock No.:
787-045
Mfr. Part No.:
1-1318853-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-131885

Product Type

PCB Header

Pitch

2.2mm

Housing Material

Thermoplastic

Number of Contacts

24

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-30°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

12V

COO (Country of Origin):
JP
The TE Connectivity PCB Header provides a reliable solution for horizontal wire to board applications, featuring a Compact design with 24 positions distributed across two rows. It is Ideal for efficient signal transmission in various electronic devices.

Horizontal PCB mount orientation ensures effective installation

Through hole - solder termination method guarantees secure connections

Natural primary product colour improves aesthetic integration

Operating voltage of 12 VDC accommodates various applications

Low halogen content promotes environmentally friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy