JAE MX34 Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 690-8938
- Mfr. Part No.:
- MX34005NF1
- Brand:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$2.79
(exc. GST)
$3.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $2.79 | - |
| 25 - 74 | $2.72 | 2% |
| 75 - 299 | $2.64 | 5% |
| 300 - 599 | $2.60 | 6% |
| 600 + | $2.56 | 8% |
*price indicative
- RS Stock No.:
- 690-8938
- Mfr. Part No.:
- MX34005NF1
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | PCB Header | |
| Series | MX34 | |
| Pitch | 2.2mm | |
| Current | 3A | |
| Number of Contacts | 5 | |
| Housing Material | Glass Filled Syndiotactic Polystyrene | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type PCB Header | ||
Series MX34 | ||
Pitch 2.2mm | ||
Current 3A | ||
Number of Contacts 5 | ||
Housing Material Glass Filled Syndiotactic Polystyrene | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
MX34 90° Header 1 Row
For MX34 socket housings see typical stock number 690-9871
JAE MX34 Series Automotive Connectors
The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied
Socket contact with box-type pin header provides a Durable combination to external forces
Contacts are highly resistant to twisting and equipped with a proven double leaf spring
The preset-type retainer needs to be completely inserted into the housing for the connector to be engaged, therefore any incomplete contact insertion is detected
The Lock spring is equipped with a bridge which protects the contact from external load
Related links
- JAE MX34 Series Right Angle Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Right Angle Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Right Angle Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Right Angle Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Right Angle Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Right Angle Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Right Angle Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Right Angle Through Hole PCB Header 2.2 mm Pitch Shrouded
