TE Connectivity 17821 Series Right Angle Through Hole PCB Header, 12 Contact(s), 3.81 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 786-954
- Mfr. Part No.:
- 178216-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 42 units)*
$609.66
(exc. GST)
$670.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $609.66 | $14.516 |
*price indicative
- RS Stock No.:
- 786-954
- Mfr. Part No.:
- 178216-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 17821 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 12 | |
| Housing Material | Polyester | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 17821 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 12 | ||
Housing Material Polyester | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers robust connectivity solutions designed for diverse applications, enhancing system reliability. Its innovative design ensures seamless integration and optimal electrical performance in demanding environments.
Provides excellent durability with high cycle longevity
Delivers superior electrical performance with optimal voltage ratings
Supports a wide wire range, accommodating various application needs
Features versatile mounting methods for easy installation
Related links
- TE Connectivity 17821 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity D-3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Vertical Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.81 mm Pitch Shrouded
- Molex 39512 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact 5/12-GFD3 MCVU 1 Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
